Capacitor Monolithic Ceramic 0.01µF 100V ±10%

You may also like:
SR155C103KAR SR155C103KAR
SR215C104KAA SR215C104KAA
MOC100000/100 MOC100000/100
MOC470/100-R MOC470/100-R
SR211C333KAA SR211C333KAA
MOC10000/100-R MOC10000/100-R
SR211C473KAA SR211C473KAA

$0.25 ea

Price Reduced

2,700 ship on Aug. 20


  • Jameco Part no.: 544833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SR151C103KAA
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

0.01µF 100V ±10% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 0.01µF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Case Material: Epoxy Dipped
  • Size: 3.8 mm x 2.5 mm x 3.8 mm x 2.5mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.01
    Capacitance Value10000pf
    Voltage100
    Tolerance (%)10
    DielectricX7R
    ConstructionRadial
    Size3.81mm X 2.54mm X 3.81mm
    Case StyleDipped
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Wire FormStraight
    Minimum Operating Temperature-55°C
    Seated Plane Height5.33mm(Max)
    Lead Diameter0.508mm
    Lead Pitch For Radial2.54mm
    Product Depth2.54mm(Max)
    Product Height3.81mm(Max)
    Product Length3.81mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    PackagingBulk
    Voltage (V)100


    Report a problem
    Suggest a product