Monochrome 0.96" 128x64 OLED Graphic Display

You may also like:
NHD-0420DZW-AY5 NHD-0420DZW-AY5
NHD-0216KZW-AY5 NHD-0216KZW-AY5
NHD-0216SZW-BY5 NHD-0216SZW-BY5
NHD-0216KZW-AB5 NHD-0216KZW-AB5
NHD-0216KZW-AG5 NHD-0216KZW-AG5
NHD-0220DZW-AG5 NHD-0220DZW-AG5

$19.95 ea

59 ship on Jun. 20
Lead time 2 weeks


# of units Price
1+ $19.95
5+ $18.95
25+ $16.95

Request a Large Quantity Quote

Monochrome 0.96" 128x64 OLED Graphic Display

These displays are small, only about 1" diameter, but very readable due to the high contrast of an OLED display. This display is made of 128x64 individual white OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast; we really like this miniature display for its crispness! This breakout can be used with either an SPI or I2C interface - selectable by soldering two jumpers on the back. The design is completely 5V-ready, with an onboard regulator and built in boost converter. It's easier than ever to connect directly to your 3V or 5V microcontroller without needing any kind of level shifter!

Specifications

  • PCB: 38mm x 29mm (1.5" x 1")
  • Screen: 25mm x 14mm
  • Thickness: 4mm
  • Weight: 8.5g
  • Display current draw is completely dependent on your usage: each OLED LED draws current when on so the more pixels you have lit, the more current is used. They tend to draw about 20mA or so in practice but for precise numbers you must measure the current in your usage circuit.
  • This board/chip uses I2C 7-bit address between 0x3C-0x3D, selectable with jumpers

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product