Diode 1N914A Switching 100 Volt 200ma

You may also like:
1N914TRA 1N914TRA
1N914ABU 1N914ABU
1N4448 1N4448
1N4148TR 1N4148TR
1N914ATR 1N914ATR
BAW56-7-F BAW56-7-F

$0.06 ea

27,180 ship on Aug. 23


  • Jameco Part no.: 655269
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N914ATRA
  • Jameco Catalog
# of units Price
10+ $0.065
100+ $0.025
500+ $0.02
1000+ $0.015
5000+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diode Switching 100 Volt 2-Pin DO-35

Specifications

  • 100V RRM
  • 0.2A
  • Packaging: Tape/Reel/Ammo


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-35
Peak Repetitive Reverse Voltage100 V
DC Forward Current0.20 A
Peak Forward Voltage1 V
MountingThrough Hole
Pin_Count2
Family1N914A
Product Length4.32mm(Max)
Product Width1.93mm(Max)
Product Height1.93mm(Max)
Peak Reverse Current[email protected]
Peak Reverse Recovery Time4ns
TypeSwitching Diode
ConfigurationSingle


Report a problem
Suggest a product