4-Position Barrier Strip Terminal Block 9.53mm

You may also like:
4-140 4-140
140J-1 140J-1
8-140 8-140
6-140 6-140
38770-0108 38770-0108
141J 141J

$2.95 ea

62 ship on Jul. 19


  • Jameco Part no.: 659411
  • Manufacturer: Molex
  • Manufacturer no.: 38770-0104
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.39
100+ $1.95

Request a Large Quantity Quote

4-Position Barrier Strip Terminal Block

8 Contacts, 4 Positions

These series 77 screw terminals are ultrasonically welded into the thermoplastic insulator. The terminal can not be twisted or rotated even under excessive force.

Features:

  • Positions: 4
  • Pitch: 0.375" (9.53mm)
  • Low profile
  • Current rating: 15A
  • Double row
  • Terminals: Brass, nickel-plated
  • Insulator: Thermoplastic, UL94V0
  • Screws: #6-32 BH, Phillips/Slotted, Steel/Zinc chromate-plated
  • Sealed


Report a problem
Suggest a product
Specification Value
Family38770
DescriptionDual-Barrier Block
Maximum Current Rating15A
Contact PlatingZinc
Body OrientationStraight
Contact MaterialSteel
Housing MaterialPolybutylene Terephthalate
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions4
Number of Rows2
Maximum Voltage Rating250V
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
MountingPanel Mount
Top TerminationScrew, 6-32
Bottom TerminationClosed Bottom with Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth11.2mm
Product Height22.4mm
Product Length54.7mm
Figure3A


Report a problem
Suggest a product