LED Green Diffused 5mm (T-1 3/4) 565nm 12.5mcd 60VA

You may also like:
LG13740 LG13740
LTL-307G LTL-307G
LTL-4233 LTL-4233
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A

$0.10 ea

3,708 ship on Aug. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 693901
  • Manufacturer: MCD Electronics
  • Manufacturer no.: MCDL-5013GD
  • Jameco Catalog
# of units Price
10+ $0.10
100+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Uni-Color Green LED

Specifications

  • Mounting: Through hole
  • Brightness: 12.5mcd

    Report a problem
    Suggest a product
  • Specification Value
    TypeStandard
    ColorGreen
    Lens TypeDiffused
    Package5mm, T-1 3/4
    Wavelength565 nm
    Luminous Intensity - Iv (mcd)12.5
    Viewing Angle (deg)60
    Forward Voltage - Vf (Typ.)2.1
    Forward Current - If (Typ.)10 mA
    Mounting0.1"
    Pin Count2


    Report a problem
    Suggest a product