0.031 Inch Solder Pocket Pack

You may also like:
SOLDERDISPLF SOLDERDISPLF
8PK-033P 8PK-033P
83-3000-0000 83-3000-0000
24-6040-0027 24-6040-0027
83-7068-1402 83-7068-1402
209074-R 209074-R

$2.59 ea

311 ship on Aug. 23
Lead time 3 weeks


  • Jameco Part no.: 73576
  • Manufacturer: Kester
  • Manufacturer no.: 83-4000-0000
  • Jameco Catalog
# of units Price
1+ $2.59
10+ $2.45
100+ $2.29

Request a Large Quantity Quote

0.031" Solder Pocket Pack

  • %Composition: Tin: 60, Lead: 40
  • Diameter: 0.031" (0.79 mm)
  • Weight: 0.04lbs. (0.5 oz.)
  • Comes in a packet package


Report a problem
Suggest a product
Specification Value
Tin (%)60
Lead (%)40
Diameter0.031"
Diameter (mm)0.79 mm
Weight (lbs.)0.04
ProductSolder
PackagingPacket


Report a problem
Suggest a product