Capacitor 0.01 uF 50 Volt X7R 10% Radial 2.54mm Bulk

You may also like:
SR151C103KAA SR151C103KAA
SR215C104KAA SR215C104KAA
MOC100000/100 MOC100000/100
MOC470/100-R MOC470/100-R
SR211C333KAA SR211C333KAA
MOC10000/100-R MOC10000/100-R

$0.11 ea

6,301 ship on Jul. 2


  • Jameco Part no.: 767543
  • Manufacturer: AVX
  • Manufacturer no.: SR155C103KAR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
260+ $0.11
1300+ $0.10
2600+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 260
Capacitor Ceramic 0.01uF 50 Volt X7R 10% Radial 2.54 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value0.01 uF
Voltage50VDC
Tolerance10%
DielectricX7R
ConstructionRadial
Case StyleDipped
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
FamilySR
Wire FormStraight
Seated Plane Height5.33mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial2.54mm
Product Depth2.54mm(Max)
Size3.81mm X 2.54mm X 3.81mm
Product Height3.81mm(Max)
Product Length3.81mm(Max)
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product