Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

You may also like:
LM7805CT LM7805CT
MC7805CTG MC7805CTG
L7805ACV L7805ACV
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T
LM350T LM350T

$0.55 ea

9,505 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 51262
  • Manufacturer: Major Brands
  • Manufacturer no.: 7805T
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

IC, 7805T
Voltage Regulator
  • 5V 1A pos. voltage reg. (LM340T-5)
  • TO-220 Package
  • 3-pins

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy2%
    FunctionStandard
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current1A
    Number of Outputs1
    Junction to Ambient54C/W
    Junction to Case4C/W
    MountingThrough Hole
    Pin_Count3
    Product Width4.7mm(Max)
    FamilyLM7805C
    Product Height8.89mm(Max)
    Product Length10.16mm
    Product TypeLinear Regulator


    Report a problem
    Suggest a product