OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin Plastic Dip Tube

You may also like:
LM324N(GL324) LM324N(GL324)
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN

$0.49 ea

1,985 ship on Jun. 19


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22
1000+ $0.17

Request a Large Quantity Quote

Quad Op Amp

Features

  • Packaging: DIP-14
  • Single/Dual Power Supply
  • Single Supply Voltage: 3V to 32V
  • Dual Supply Voltage: ±1.5V to ±16V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM324
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeHigh Gain Amplifier
    Number of Channels per Chip4
    Power Supply TypeSingle|Dual
    Minimum Single Supply Voltage3V
    Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
    Maximum Single Supply Voltage32V
    Minimum Dual Supply Voltage±1.5V
    Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±16V
    Maximum Input Bias Current[email protected]
    Maximum Input Offset Voltage[email protected]
    Maximum Supply Current0.7mA(Typ)@5V
    Minimum CMRR65dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product1.2MHz
    Typical Input Noise Voltage Density35nV/[email protected]±15V
    Typical Slew Rate0.5V/[email protected]±15V
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeOP Amp


    Report a problem
    Suggest a product