OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Tube

You may also like:
LM741CN LM741CN
LM324N(GL324) LM324N(GL324)
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN
MC1458P MC1458P

$0.55 ea

10,203 ship on Aug. 26


  • Jameco Catalog
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.21

Request a Large Quantity Quote

Op Amp Single General Purpose ±18 Volt

Specifications

  • Short-circuit protection
  • Offset-voltage null capability
  • Large common-mode differential voltage ranges
  • No frequency compensation required
  • Low power consumption
  • No latch-up

    Report a problem
    Suggest a product
  • Specification Value
    FamilyUA741
    TypeGeneral Purpose Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Minimum Dual Supply Voltage±3.5V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Power Dissipation500mW
    Maximum Supply Current[email protected]±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product1MHz
    Typical Slew Rate0.5V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length9.81mm
    Product TypeOP Amp


    Report a problem
    Suggest a product