Single Splice Terminal 10-16 Amp 22.86mm 11.2mm Tin Box

You may also like:
G1C175-R G1C175-R
19003-0001 19003-0001
SVS1-3.7-R SVS1-3.7-R
19005-0005 19005-0005
19004-0001 19004-0001
19003-0011 19003-0011

$0.12 ea

394 ship on Aug. 29


  • Jameco Part no.: 1964531
  • Manufacturer: Molex
  • Manufacturer no.: 191600002
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
435+ $0.116
2175+ $0.101
10875+ $0.089

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 435

Single Splice Terminal 10-16 Amp 22.86mm 11.2mm Tin Box

Specifications

  • Wire Gauge: 16AWG - 10AWG
  • Female
  • Insulated
  • Clear
  • Tin Contact Plating
  • Contact Material: Copper
  • Series 19160
  • Insulation Material: Nylon
  • Oper

    Report a problem
    Suggest a product
  • Specification Value
    Family19160
    TypeSplice Terminal
    ColorNatural
    Wire Size10-16AWG
    InsulationNylon 6/6
    Body MaterialCopper
    PlatingTin
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    PackagingBox
    Product Depth11.2mm
    Product Length22.86mm
    Product TypeConnector Terminals


    Report a problem
    Suggest a product