Silicon Diffused Damper Rectifier 1700V 5A

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$1.95 ea

1,800 ship on Nov. 19
Lead time 1 week


  • Jameco Part no.: 2284927
  • Manufacturer: Toshiba
  • Manufacturer no.: 5VUZ52
  • web exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $0.99

Request a Large Quantity Quote

Silicon Diffused Damper Rectifier 1700V 5A

Features:

  • Repetitive Peak Reverse Voltage: 1700V
  • Average Forward Current: 5A
  • Peak Forward Voltage 1.8V


Report a problem
Suggest a product
Specification Value
ApplicationDAMPER DIODE
Family5VUZ52
TypeRECTIFIER DIODE
Average Forward Current-Max (A)5
Maximum Continuous Forward Current5A
Non-rep Pk Forward Current-Max (A)1700
Rep Pk Reverse Voltage-Max (V)1700
ConfigurationAxial
Minimum Operating Temperature-40°C
Number of Elements1
Maximum Operating Temperature150°C
Number of Terminals2
Terminal FormWire
Number of Phases1
Package Body MaterialMolded Plastic Epoxy
Pin_Count2
Package ShapeRECTANGULAR
Supplier_Package3-16C1A
Package StyleTO-220 sim
Product Width0.610
Product Height1.04
Peak Reverse Repetitive Voltage1700V


Report a problem
Suggest a product