60MHz Dual-Channel Digital Oscilloscope with Color LCD

You may also like:
GDS-2102A GDS-2102A
GDS-2204A GDS-2204A
GDS-2104A GDS-2104A
GDS-2104E GDS-2104E
GDS-2202E GDS-2202E
GSP-830 GSP-830

$864.49 ea

Lead time 2 weeks


  • Jameco Part no.: 2170345
  • Manufacturer: Extech Instruments
  • Manufacturer no.: MS6060
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $864.49

Request a Large Quantity Quote

60MHz Dual-Channel Digital Oscilloscope with Color LCD

Features:

  • One-touch automatic setup optimizes the position, range, timebase, and triggering to assure a stable display of virtually any waveform
  • Waveform Recorder to capture/replay input waveforms from CH1 and CH2 with a maximum record length of 1000 frames
  • Built-in 6,000 count True RMS MultiMeter with analog bargraph
  • Easy-to-use pop-up menu with built-in multi-language system
  • 23 Automatic Measurements
  • Waveform Math: Add, Subtract, Multiply, and Divide
  • Store and recall up to 1000 waveform screens and setups using the installed 2G microSD card
  • Automatic cursor tracking measurements
  • Pass-Fail function compares a stored waveform to an unknown input
  • Average Mode for smoothing waveforms
  • Built-in FFT function converts a time-domain signal into its frequency components to measure harmonic content and distortion in systems
  • Square Wave Output (2V, 1kHz) for probe adjustment

    Includes: Two 1X/10X oscilloscope probes, test leads, 7.4V Li-Ion battery, universal AC charger, and carrying case

    Specifications:

  • Bandwidth: 60MHz
  • Sample rate per channel: 500MS/sec
  • Rise time: 5.8ns
  • Timebase range: 4ns/div to 40s/div
  • Record length: 1M points per channel
  • Display: 5.6" (142mm) color LCD; 640 x 480 pixels
  • Size: 9.6" x 6.4" x 2.0"
  • Weight: 2.6 lbs.

    True RMS Multimeter Functions:

  • AC voltage
  • DC voltage
  • AC/DC current
  • Resistance
  • Capacitance
  • Diode and continuity

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product