Capacitor 1 uF 50 Volt 10% 2.79 X 7.37mm Axial Bulk

You may also like:
TAP226K035SCS TAP226K035SCS
TAP336K025SCS TAP336K025SCS
TAP107K006SCS TAP107K006SCS
TAP476K010SCS TAP476K010SCS
TAP106K050SCS TAP106K050SCS
T110D476K035AS T110D476K035AS

$1.55 ea

145 ship on Jun. 26


  • Jameco Part no.: 1571753
  • Manufacturer: AVX
  • Manufacturer no.: T322B105K050AT
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
20+ $1.55
100+ $1.32
200+ $1.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Tantalum Solid 1uF 50 Volt 10% (2.79 X 7.37mm) Axial 125C

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)50
Tolerance10%
Capacitance (pF)1000000
FamilyT322
ConstructionAxial
Size2.79mm X 7.37mm
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
SealNon-Hermetic
MountingThrough Hole
PackagingBulk
Case StyleMolded
Lead Diameter0.51mm
Product Length7.37mm(Max)
Product Diameter2.79mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product