120mm 115 VAC Ball Bearing Fan 60Hz 240mA 20W

You may also like:
FP-108-1. FP-108-1.
FP-108-1 FP-108-1
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBT-R DP200A-2123XBT-R
UF-60D11HBWH-R UF-60D11HBWH-R
DP200A-2123XBL-ROHS DP200A-2123XBL-ROHS

$14.95 ea

2,260 ship on Jan. 16


  • Jameco Part no.: 102884
  • Manufacturer: Sunon
  • Manufacturer no.: SP100A-1123XBT.GN
  • Jameco Catalog
# of units Price
1+ $14.95
10+ $13.95
50+ $12.49
100+ $11.49

Request a Large Quantity Quote

120mm 115 Volt AC Tubeaxial Fan

Features

  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 240mA
  • Air flow: 117 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connectors
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)117
BearingBall
Current (mA)240
Power (Watts)22
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)50
Connection (Leads)Terminals


Report a problem
Suggest a product