Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 80x80x15 mm Brushless Fan Ball Bearing 29.9 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB AFB0412SHB
AG04012XB205100 AG04012XB205100

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 109081
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HB-D73(N)
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

12 VDC 80 x 15 mm Brushless Fan Ball 29.9 CFM

High Speed, Ball Bearing, FG-Speed Sensor

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0812HB-D73
  • Voltage: 12 VDC
  • Current: 190 mA
  • Power: 2.28 Watt
  • Air Flow: 29.9CFM
  • Rated Speed: 3200 RPM
  • Noise: 33.4 dBA
  • Size: 80 mm x 80 mm x 15 mm
  • Connections: (3) - 12" Lead Wires, Positive, Negative, FG-Speed Sensor
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm15
Air Flow (CFM)29.9
BearingBall
Current (mA)190
Agency ApprovalsUL/CUL/TUV
Noise (dBA)33.4
Connection (Leads)(3) 12", speed sensor
Power (Watts)2.28
Speed3200


Report a problem
Suggest a product