Power Transformer 24VAC 2A 117VAC Wire Leads

You may also like:
P-8662-R P-8662-R
P-8658 P-8658
PT-2866-R PT-2866-R
29225-R 29225-R
SRV-500-R SRV-500-R
PT-1848-R PT-1848-R

$13.95 ea

187 ship on Jan. 24


  • Jameco Part no.: 112513
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 112512.-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $13.95
10+ $12.49
100+ $10.95

Request a Large Quantity Quote

48VA POWER TRANSFORMER

Power transformers have both single voltage inputs and outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.


Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Black
  • Secondary Voltage: 24VAC @ 2A
  • Secondary Wire Color Code: White, White
  • Power Rating: 48VA
  • Size: 2.33"L x 3.16"W x 2.28"H
  • Weight: 1.8 lbs.




Report a problem
Suggest a product
Specification Value
Power Rating48VA
Secondary Side Voltage (VAC)24
Primary Side Voltage (VAC)120
Secondary Side Current (A)2
Primary Frequency50Hz to 60Hz
Output Connector TypeWires
Primary Side ConnectionWires
Secondary Side ConnectionWires
Length (inch)2.3
Width (inch)3.2
Height (inch)2.3
Operating Temperature-Max (Cel)70
Core TypeSteel
High Potential1500VAC
Lead StyleWire Lead


Report a problem
Suggest a product