AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

$43.49 ea

786 ship on Jan. 24


  • Part no.: 123450
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-24
  • RoHS Compliant
# of units Price
1+ $43.49
10+ $39.95

Request a Large Quantity Quote

Enclosed Switching AC-to-DC Power Supply

Output: 24 Volts @ 6.5 Amps

Features:

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.5
Maximum Output Power (W)156
FamilyS-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)73
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product