2-Phase Dual Shaft 12VDC 0.4A Bipolar Stepper Motor

You may also like:
42BYGH404-R 42BYGH404-R
57BYG084-R 57BYG084-R
57BYGH001-R 57BYGH001-R

$21.95 ea

191 ship on Jan. 21


  • Jameco Part no.: 155460
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 42BYG023-R
  • Jameco Catalog
# of units Price
1+ $21.95
5+ $19.95
25+ $17.95

Request a Large Quantity Quote

2-Phase Dual Shaft 12VDC Bipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 30Ω
  • Current: 400mA
  • Phase inductance: 36 mH
  • Detent torque: 220 g-cm
  • Holding torque: 2100g-cm
  • Mounting hole space: 1.73"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.60"
  • Motor diameter: 1.70"
  • Motor depth: 1.30"
  • Weight: 0.50 lbs.
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    FamilySTEPPER
    Product TypeMOTOR
    Voltage12
    Additional Feature30 ohm, BIPOLAR,1.8DEG,.197"D SHFT(DUA


    Report a problem
    Suggest a product