AC to DC Power Supply 48V 21A 1008W

You may also like:
SE-600-48 SE-600-48
SP-320-48 SP-320-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48

$211.00 ea

19 ship on Aug. 20
300 ship on Oct. 26


  • Jameco Part no.: 1585725
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-1000-48
# of units Price
1+ $211.00
10+ $181.95

Request a Large Quantity Quote

1008W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 21Amps


Specifications:
  • Size (L x W x H) (inches): 11.6 x 5.0 x 1.6
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 90-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in ON-OFF control and remote sense function
  • Parallel function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)21
Maximum Output Power (W)1008
FamilyRSP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)12
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)11.6
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)21 A


Report a problem
Suggest a product