AC Fan Ball 115V 180mA 107 CFM Flange Mount

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP100A-1123XBL.GN SP100A-1123XBL.GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)

$15.95 ea

704 ship on Feb. 19


  • Jameco Part no.: 1707163
  • Manufacturer: Sunon
  • Manufacturer no.: SP101A-1123HBL-GN
  • Jameco Catalog
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
250+ $10.95

Request a Large Quantity Quote

AC Fan Ball 115 Volt 45dB-50dB Flange Mount

Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 107 CFM
  • Noise: 50 dBA
  • Size: 120 x 120 x 38mm
  • Connection: 12" leads
  • Agency Approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)107
BearingBall
Current (mA)180
Power (Watts)18
Agency ApprovalsUL/CSA/TUV
Noise (dBA)50
Connection (Leads)12"


Report a problem
Suggest a product