Relay SPST-NO 12VDC 40 Amp 78 Ohms Coil Quick Connect

You may also like:
LD-12F LD-12F
LD-5F LD-5F
LD1A-12B LD1A-12B
LD1A-12BP LD1A-12BP
CB1AH-24V CB1AH-24V
NVF4-4C-Z40A2D NVF4-4C-Z40A2D

$2.49 ea

577 ship on Jul. 18


  • Jameco Part no.: 171460
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LD1A-12F-R
  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
50+ $2.09
100+ $1.85
500+ $1.65

Request a Large Quantity Quote

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPST-NO
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 4
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST NO
    Coil Resistance80
    DC Coil Voltage12
    Pin Count4
    Additional Feature40A,78 OHMS COIL,RES,SUP
    Voltage12
    FamilyAUTOMOTIVE
    Product TypeRELAY


    Report a problem
    Suggest a product