Electromechanical Relay DPDT 12A 24 Volt 650 Ohm Plug-In

You may also like:
KS0011 KS0011
LB2H-110AS LB2H-110AS
LB4HN-12DS LB4HN-12DS
LB2-12DS-R LB2-12DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120

$5.95 ea

217 ship on May. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 175565
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB2-24D-S-R
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:

  • Contact form: DPDT
  • Coil voltage: 24VDC
  • Contact rating: 12A @ 30VDC / 12A @ 240VAC
  • Coil Resistance: 650Ω
  • Coil current: 37mA
  • Standard mating socket: P/N (175531)
  • DIN rail mating socket: P/N (282191)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product