120V AC Tubeaxial Fan 172x150x51mm 226CFM

You may also like:
UF15PC11BWH-R UF15PC11BWH-R
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108AX-S1-B-R(115) FP-108AX-S1-B-R(115)
FP-108EX(S-1) FP-108EX(S-1)
SP101A-1123HBL-GN SP101A-1123HBL-GN
DP200A-2123XBT-R DP200A-2123XBT-R
UF-60D11HBWH-R UF-60D11HBWH-R

$32.95 ea

33 ship on Feb. 19


  • Jameco Part no.: 189684
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF15PC11BTH
  • Jameco Catalog
# of units Price
1+ $32.95
10+ $29.95
50+ $26.49
100+ $23.95

Request a Large Quantity Quote

120V AC Tubeaxial Fan


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 250mA
  • Air Flow: 226 CFM
  • Noise: 58 dBA
  • Size: 172 x 150 x 51mm
  • Connection: Terminals
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage (VAC)115
    Length (mm)172
    Width (mm)150
    Height (mm)51
    Air Flow (CFM)226
    BearingBall
    Current (mA)250
    Power (Watts)30
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)58
    Connection (Leads)Terminals


    Report a problem
    Suggest a product