100 Watt 700 Degree F Heavy Duty Soldering Iron With CT6F7 Tip

You may also like:
XY-207ESD XY-207ESD
WP35 WP35
WP25 WP25
WPS18MP WPS18MP
BL60MP BL60MP
GAS/PROF GAS/PROF

$64.95 ea

Price Reduced

86 ship on Mar. 18
200 ship on Mar. 29


  • Web Exclusive
# of units Price
1+ $64.95
5+ $62.95
25+ $60.95

Request a Large Quantity Quote

Weller W100PG 100W Soldering Iron

Features

  • Heavy Duty 3-Wire Grounded Soldering Iron
  • Uses "Closed loop" method of controlling maximum tip temperature
  • Portable line-voltage iron (No base station required)
  • Stainless steel modular plug-in heater for greater efficiency and versatility
  • Nominal heat-up time with 700°F tip is 110 seconds
  • Uses CT series tips
  • Heating element type: Nichrome wound, plug-in
  • Length of iron: 6"
  • Weight: 0.7 lbs.

Applications

  • Large Transistor Removal
  • Amplifier Repair
  • Stained Glass soldering
  • Copper Foil soldering

Includes



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product