AC to DC DIN-Rail Power Supply 24 Volt 1 Amp 24 Watt

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24
EDR-120-24 EDR-120-24

$12.80 ea

929 ship on Dec. 10
513 ship on Dec. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1943385
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-20-24
  • Jameco Catalog
# of units Price
1+ $12.80
10+ $10.49

Request a Large Quantity Quote

24W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 1 Amp

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.55A(115V) / 0.35A(230V)
  • Size: 3.9" x 0.9" x 3.5"
  • Weight: 0.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Maximum Output Power (W)24
FamilyMDR-20
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A).55
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)84
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)0.89
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product