AC to DC Power Supply Single Output 12 Volt 16.7 Amp 200.4 Watt

You may also like:
DRP-02 DRP-02
MHS012 MHS012
RSP-200-12 RSP-200-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
Price Reduced

$46.95 ea

276 ship on Oct. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194774
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-200-12
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $46.95
10+ $39.95

Request a Large Quantity Quote

200.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 16.7Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)16.70
Maximum Output Power (W)200.4
FamilySP-200
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/CCC
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)16.7 A


Report a problem
Suggest a product