12V 5A Switching Table-Top Power Supply 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
KPL-060F-VI KPL-060F-VI
GST60A12-P1J GST60A12-P1J
GS40A12-P1J GS40A12-P1J
GS40A12-P1M GS40A12-P1M
GS18A12-P1JU GS18A12-P1JU
GST90A12-P1M GST90A12-P1M

$15.95 ea

2,765 ship on Mar. 26

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 1952370
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS60A12-P1J
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

12V 5 A 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

12 Volts @ 5 Amps


REPLACEMENT PRODUCT NOTICE:

The GST60A12-P1J is a replacement part for the above GS60A12-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 1.9"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V
  • Agency approvals: UL/CUL/TUV/CEC


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilyGS60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CEC
Efficiency (%)88
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)4.9
Width (inch)1.9
Height (inch)1.2
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product