Round SPST OFF-ON Keylock Switch

You may also like:
IG-406-2001,2007,2024 IG-406-2001,2007,2024
S126-2 S126-2
S2016 S2016
937C00000B 937C00000B
H10113-2F-205NQ H10113-2F-205NQ
MX1A-11NW MX1A-11NW

$5.95 ea

2,141 ship on Mar. 25
1,792 ship on Apr. 26


  • Jameco Part no.: 196649
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IG-406D-2341
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79
250+ $4.25
500+ $3.79

Request a Large Quantity Quote

Round SPST OFF-ON Keylock Switch

Specifications

  • Manufacturer:Jameco ValuePro
  • Manufacture#: IG-406D-2341
  • Voltage/Current: 125VAC/4A, 250VAC/2A
  • 2-Position key removal, marked 2341, SPST
  • Number of Flats: 2
  • Diameter x Length: 0.66" x 1.46"
  • Terminal: 0.25" quick connect/disconnect
  • Does not comply with ISO 8846 or SAE J1171 ignition protection standard
  • All keys are keyed alike

Compatible Products



Report a problem
Suggest a product
Specification Value
Number of Positions2
FamilyIG-406D-2341
Maximum AC Voltage Rating250
Maximum Current Rating[email protected]
Body OrientationStraight
Housing MaterialZinc Alloy Die Cast
Dielectric Strength1500VAC
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance500MOhm
Angle of Throw90°
Key StyleFlat Key
Switch ConfigurationOFF ON
Terminal TypeScrew
MountingPanel Mount
Product Depth22mm
Product Length22mm
Pole Throw ConfigurationSPST
Product TypeSwitch KeyLock
Product Height51mm


Report a problem
Suggest a product