AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt

You may also like:
NDR-240-24 NDR-240-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
MDR-100-24 MDR-100-24
EDR-120-24 EDR-120-24

$86.00 ea

Price Reduced

82 ship on Mar. 22
497 ship on Mar. 29
100 ship on May. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2081086
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-240-24
  • Jameco Catalog
# of units Price
1+ $86.00
10+ $70.49

Request a Large Quantity Quote

AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt


24 Volts @ 10 Amp

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 2.6A(115V) / 1.3A(230V)
  • Size: 2.5" x 4.9" x 4.5"
  • Weight: 2.5 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)10
Maximum Output Power (W)240
FamilySDR-240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.6
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)94
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)2.48
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN


Report a problem
Suggest a product