Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC/DC Power Supply Single-Output 12 Volt 53A 636W

You may also like:
MHS012 MHS012
HRPG-600-12 HRPG-600-12
MSP-600-12 MSP-600-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
Clearance

$134.00 ea

20 ship on Jun. 5

TARIFF FREE PRODUCT


  • Jameco Part no.: 2096755
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-600-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $134.00
10+ $121.60
25+ $94.95

Request a Large Quantity Quote

636 W Single Output with PFC Function


12 Volts @ 53 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • High efficiency up to 88%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function
  • All using 105°C long life electrolytic capacitors


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)53
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.6
Width (inch)4.1
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)8.5
Number of Outputs1
Maximum Output Power (W)636
Efficiency (%)88
FamilyHRP-600
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)53 A


Report a problem
Suggest a product