DC Extension Cable 2.1mm Male/Female 3' Straight Plugs 18AWG

You may also like:
JR 1833 JR 1833
DCCORD2.1 DCCORD2.1
PL1351-R PL1351-R
6FT#245.5X2.1 6FT#245.5X2.1
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
DCCORD2.5 DCCORD2.5

$2.49 ea

4,708 ship on Apr. 23


  • Jameco Part no.: 2099147
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DCEXTCORD2.1-3FT
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.59

Request a Large Quantity Quote

DC Power Extension Cable

Features:

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • Max Voltage: 300V
  • Amperage Rating: 2 ∼ 2.5 Amps
  • Length of cord: 3 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18 AWG
Number of Conductors2
ShieldingUnshielded
Length (feet)3
Jacket ColorBlack


Report a problem
Suggest a product