Power Supply Regulated Switching Table-Top 220W 24VDC 9.2A DIN4 Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST220A24-R7B GST220A24-R7B
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GS25A24-P1JU GS25A24-P1JU
GS25A15-P1J GS25A15-P1J

$57.95 ea

Price Reduced

534 ship on Aug. 19

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 2099286
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS220A24-R7B
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $57.95
10+ $51.95
50+ $49.25

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 220W 24VDC 9.2A DIN4 Plug

24 Volts @ 9.2 Amps

REPLACEMENT PRODUCT NOTICE:

The GST220A24-R7B is a replacement part for the above GS220A24-R7B.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features

  • Output connector: 4-pin DIN male
  • Input: 90-264VAC @ 47-63Hz
  • Size: 8.3"L x 3.4"W x 1.8"H
  • Weight: 2.4 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 3.3 feet
  • AC input cord not included (Recommended: 3-wire AC input cord (NEMA5-15P to C13) such as P/N: 2271575)
  • Agency approvals: UL/CUL/TUV/CE/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)9.2
Maximum Output Power (W)220
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS220
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/PFC
Efficiency (%)93.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)8.3
Width (inch)3.4
Height (inch)1.8
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product