LED Driver Enclosed Power Supply Single Output 12 VDC 1.67A 20W

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
CLG-150-12A CLG-150-12A

$8.80 ea

Price Reduced

2,301 ship on Mar. 18
1,910 ship on Mar. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102596
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-12
  • Web Exclusive
# of units Price
1+ $8.80
10+ $6.79

Request a Large Quantity Quote

20W Single Output Switching LED Power Supply


12 Volts @ 1.67 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.67
Maximum Output Power (W)20
FamilyLPV-20
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.64
Width (inch)1.37
Height (inch)1.02


Report a problem
Suggest a product