12VDC LED Driver Constant Voltage Power Supply

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
HLG-120H-12B HLG-120H-12B
HLG-120H-12A HLG-120H-12A
HLG-40H-12B HLG-40H-12B
HLG-185H-12 HLG-185H-12
HVG-65-15A HVG-65-15A
HLG-185H-12A HLG-185H-12A

$14.00 ea

Price Reduced

2,477 ship on Jan. 21
9,041 ship on Jan. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103169
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-12
  • Jameco Catalog
# of units Price
1+ $14.00
10+ $10.75

Request a Large Quantity Quote

12VDC Constant Voltage LED Driver Power Supply


12 Volts @ 5 Amps

Features:

  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Non-Class 2
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilyLPV-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25


Report a problem
Suggest a product