Frightened Grasshopper Solar Kit

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$9.95 ea

144 ship on Jun. 21


  • Jameco Part no.: 2112006
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-MSK670
# of units Price
1+ $9.95
5+ $8.95
25+ $8.29
50+ $7.95

Request a Large Quantity Quote

Frightened Grasshopper Solar Kit

Eyes jiggle, legs wiggle, and antennas sway to-and-fro is the combo tango-jitterbug-frightened-grasshopper dance. It is unmistakably an attention-grabber. Pint-sized and power to pack a punch, this enticingly amusing solar bug will surely capture your heart. Turn on its power switch (the sun) and you will smile like there is no tomorrow. This frolicking fancy is easy to assemble and demonstrates an alternative energy principle. No batteries and tools required and less than ten parts to snap together.

Specifications:

  • Solar Panel Output: 1.1V x 50mA
  • Assembled Size: 49mm x 26.8mm x 15.7mm
  • Unit Weight: 5.5 g
  • Solar Cell Life: 2 yrs in normal use
  • Motor: DC
  • Power Consumption: 1.2V x 10mA

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product