87V True RMS Digital Multimeter with Built-in Thermometer

You may also like:
FLUKE-376 FC FLUKE-376 FC
SDM3055 SDM3055
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287
FLUKE-116 FLUKE-116

$429.99 ea

New

5 ship on May. 28
Lead time 2 weeks


  • Jameco Part no.: 2113471
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-87-5
  • Web Exclusive
# of units Price
1+ $429.99

Request a Large Quantity Quote

Fluke-87-5 True RMS Digital Multimeter with Built-in Thermometer

Fluke Part No. 2074974

Basic Test Functions:

  • Manufacturer part No: Fluke 87-5
  • Type: Digital Multimeter
  • No. of Functions: 10
  • Display Count: 6000
  • Resolution (max DC): 10µV
  • DC Voltage Range (V): 0 - 1000
  • AC Voltage Range (V): 0 - 1000
  • DC Current Range (A): 0 - 10
  • AC Current Range (A): 0 - 10
  • Resistance Range (Ω): 0 - 50M
  • Capacitance Range (F): 0 - 9999
  • Frequency Range (Hz): 0 - 200K
  • Temperature Range (°C): -200 to +1090
  • Temperature Range (°F): -328 to +1994

Test Functions

  • Diode Test: Yes
  • Continuity Test: Yes

Special Features

  • Analog Bargraph: Yes
  • True RMS: Yes
  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Optional magnetic hanger for easy set-up and viewing while freeing your hands for other tasks
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models

Size (H"xW"xD"): 7.4 x 3.4 x 1.3



Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions10
Display Count6000
Frequency Ranges (Hz)0 to 200k
Capacitance Ranges (uF)0 to 9999
True RMSYES
AutorangeYES
Temperature Range (F)-328 to 1994
Temperature Range (Deg C)-200 to 1090
Additional FeatureAnalog Bargraph
Voltage Range (VDC)0 to 1000
Voltage Range (VAC)0 to 1000
DC Current Range (A)0 to 10
AC Current Range (A)0 to 10
Resistance Range (Ohms)0 to 50M


Report a problem
Suggest a product