FLUKE-1AC-A1-II Pocket-sized Voltage Detector

You may also like:
T6-1000 T6-1000
FLUKE-52-2 60HZ FLUKE-52-2 60HZ
FLUKE-51-2 60HZ FLUKE-51-2 60HZ
P4400 P4400
VTLAN4 VTLAN4
DDM30 DDM30

$34.29 ea

New

9 ship on May. 28
Lead time 2 weeks


  • Jameco Part no.: 2113535
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-1AC-A1-II
  • Web Exclusive
# of units Price
1+ $34.29

Request a Large Quantity Quote

Pocket-sized Voltage Detector

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use - just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there is voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home.

Features:

  • Voltbeat™ technology and continuous self-test, so you always know it's working
  • Upon detection, tip glows and beeper sounds
  • CAT IV 1000 V for added protection
  • Expanded range: 90 V to 1000 VAC
  • Two-year warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product