3 Conductor 22AWG Stranded 100 Ft Shielded PVC

You may also like:
SC25-100VP SC25-100VP
SC4-1000 SC4-1000
8442 060500 8442 060500
8444 060500 8444 060500
8443 060500 8443 060500
8723 060-U500 8723 060-U500

$31.49 ea

94 ship on Jan. 22
50 ship on Feb. 1


  • Jameco Part no.: 2119531
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5576-100
  • Jameco Catalog
# of units Price
1+ $31.49
5+ $29.95
10+ $27.49

Request a Large Quantity Quote

Wire 3 Conductor 22 AWG Stranded 100 Feet Foil Shielded PVC

Features:

  • 22AWG 3 Conductor 300 Volt UL CL2/CM Cable
  • Length: 100 FT
  • Insulation: (PE) Polyethylene color coded insulation
  • Shield: Mylar aluminum foil plus branded tinned copper drain wire
  • Chrome gray PVC Jacket
  • Rated Voltage: 300V

Applications:

  • Intercom systems
  • Public address systems
  • Remote control circuits
  • Actuator controls
  • Broadcast
  • Audio
  • Sound
  • Data transmission


Report a problem
Suggest a product
Specification Value
TypeStranded
Conductors3
Length (feet)100
Manufacturer Series5576
ColorChrome


Report a problem
Suggest a product