Industrial DIN-Rail Power Supply 24VDC 5A 120W UL508

You may also like:
SDR-120-24 SDR-120-24
WDR-120-24 WDR-120-24
EDR-120-24 EDR-120-24
NDR-120-24 NDR-120-24
MDR-60-24 MDR-60-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24

$37.89 ea

475 ship on Feb. 19
33 ship on Feb. 26
300 ship on May. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212266
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-120-24
  • Jameco Catalog
# of units Price
1+ $37.89
10+ $31.49

Request a Large Quantity Quote

Industrial DIN-Rail Power Supply 24VDC 5A 120W UL508

24 Volts @ 5 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 88-132VAC / 176-264 VAC @ 47-63Hz, switch-selectable
  • Input Current @ Full load: 2.8A(115V) / 1.7A(230V)
  • Size: 2.6" x 3.9" x 4.9"
  • Weight: 1.4 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)5
Maximum Output Power (W)120
FamilyDR-120
Input Voltage (VAC)88 to 132 | 176 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.6
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)84
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)2.58
Width (inch)4.93
Height (inch)3.94
ColorSilver
StyleDIN


Report a problem
Suggest a product