3-1/2 Digit Mini Digital Multimeter - 19 Ranges

You may also like:
MN35 MN35
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL
DT830D DT830D
MAS830L MAS830L

$6.95 ea

354 ship on Apr. 19


  • Jameco Part no.: 2131127
  • Manufacturer: Velleman
  • Manufacturer no.: DVM810
  • Web Exclusive
# of units Price
1+ $6.95
5+ $6.25
25+ $5.59
250+ $4.95

Request a Large Quantity Quote

Mini 3-1/2 Digit Digital Multimeter - 19 Ranges

Features:

  • Automatic polarity indication
  • Voltage measurements: AC 500V and DC 500V max.
  • Current measurements: DC 10A max.
  • Resistance measurements: 2MΩ
  • Diode and transistor (hFE) test
  • CAT II rated meter
  • Packaging: blister
  • Important safety information

Specifications:

DC voltage: 200m/2000m/20/200/500V
  • Basic accuracy: ±0.5% (±0.25% for 200mV range)
  • Maximum input: 500V
AC voltage: 200/500V
  • Basic accuracy: ±1.2%
  • Frequency range: 45-450Hz
  • Maximum input: 500V
DC current: 200µ/2000µ/20m/200m/10A
  • Basic accuracy: ±1.0% (±2.0% for 10A range)
  • Overload protection: 200mA 250V fuse (10A-range is not fuse-protected)
Resistance: 200/2000/20k/200k/2000k
  • Basic accuracy: ±0.8% (±1.0% for 2000k range)
  • Overload protection: 220Vrms max. for 15 seconds

Extra Features:

  • Over-range: Yes
  • Transistor (hFE) NPN/PNP test: Yes
  • Diode test: Yes
  • Low-battery indication: Yes
  • Maximum display: 3 1/2 digits
  • LCD display height: 0.5"
  • Ranging mode: Manual
  • Size: 3.6"L x 1.8"W
  • Weight (with battery): 3.2 oz. (0.2 lbs.)
  • Power supply: 12V battery (included)
  • Includes: User manual, test leads, 1 GP23GA 12V battery (such as this 12V A23-size battery, P/N: 2237976)


Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions7
Display Count2000
Voltage Range (VDC)200m to 500
Voltage Range (VAC)200 to 500
DC Current Range (A)200u to 10
Resistance Range (Ohms)200 to 2000k


Report a problem
Suggest a product