Enclosed LED Driver Power Supply 12V 8500mA 102W

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPC-60-1400 LPC-60-1400
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPC-20-350 LPC-20-350

$23.00 ea

Price Reduced

91 ship on May. 20
9 ship on May. 27
200 ship on Jun. 25


  • Jameco Part no.: 2133131
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-100-12
  • Web Exclusive
# of units Price
1+ $23.00
10+ $18.95

Request a Large Quantity Quote

Enclosed Switching LED Driver Power Supply 12V 8.5A 102W

12 Volts @ 8.5 Amps

Features:

  • Universal AC input
  • Input Voltage: 90~264VAC @ 47~63Hz, or 127-370VDC
  • Constant Voltage design
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit / Overload / Over-voltage protection
  • 100% full load burn-in test
  • Ripple and Noise: 120mVp-p
  • Line Regulation: ±1.0%
  • Load Regulation: ±2.0%
  • Size: 7.48"L x 2.05"W x 1.46"H
  • Weight: 1.39 lbs.
For more 12V power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
FamilyLPV-100
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.48
Width (inch)2.04
Height (inch)1.45
StyleEnclosed


Report a problem
Suggest a product