24 Volt DC Ball DC Fan 3-12" Leads 40 x 40 x 10mm

You may also like:
JF0825B2H-005-065R JF0825B2H-005-065R
JF1238B2MR-R JF1238B2MR-R
JF0825B2M-005-065R JF0825B2M-005-065R
EE80252B1-0000-A99 EE80252B1-0000-A99
AD0424HB-G70-LF AD0424HB-G70-LF
AQ0824UB-A71GL AQ0824UB-A71GL

$10.95 ea

515 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2133931
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424HB-G73
  • Jameco Catalog
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 6.7
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 2.16
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 25
  • Connection (Leads): 3 x 12" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)6.7
BearingBall
Current (mA)90
Power (Watts)2.16
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)25
Connection (Leads)12"
Product TypeFan


Report a problem
Suggest a product