22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire 100 Feet

You may also like:
JMS9313-01D JMS9313-01D
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
9313-LB 9313-LB
9313-4 9313-4
9313-0-R-25 9313-0-R-25

$36.95 ea

74 ship on May. 20
100 ship on May. 31


  • Jameco Part no.: 2159189
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JMS9313-01DB
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $36.95
5+ $33.95
25+ $29.95

Request a Large Quantity Quote

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle, 100'

This bundle contains six 100 foot spools of our popular 22 gauge solid hook-up wire. This can also be used as a refill kit if you alread have the dispenser box. Each spool is a different color. There is also a bundle of six 25' spools (P/N: 2153705) which comes with a cardboard dispenser box.

Features

  • Solid tinned-copper conductor
  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor StrandSolid
ColorAssorted
Length (feet)100
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage600V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product