Weller 50 Watt Analog Soldering Station

$128.95 ea

90 ship on May 29


  • RoHS Compliant
# of units Price
1+ $128.95
5+ $122.49

Request a Large Quantity Quote

Weller WES51 50W Analog Soldering Station

Features

  • Temperature range: 350°F to 850°F
  • 120 VAC input
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips

Includes



Report a problem
Suggest a product
Specification Value
Temp Max (F)850
Watts50
Temp Min (F)350


Report a problem
Suggest a product