True-RMS Clamp Meter with iFlex 1000A AC/DC

You may also like:
FLUKE-87-5 FLUKE-87-5
SDM3055 SDM3055
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287
FLUKE-116 FLUKE-116

$479.99 ea

New

5 ship on May. 28
Lead time 2 weeks


  • Jameco Part no.: 2179884
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-376 FC
  • Web Exclusive
# of units Price
1+ $479.99

Request a Large Quantity Quote

True-RMS Clamp Meter

Features:

  • iFlex flexible current probe expands the measurement range to 2500A AC
  • CAT IV 600 V, CAT III 1000 V
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Min, max, average and inrush recording to capture variations automatically
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • Ergonomic design fits in your hand and can be used while wearing protective equipment
  • Large, easy to read backlight display automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement
  • Three-year warranty
  • Soft carrying case


Report a problem
Suggest a product
Specification Value
StyleCLAMP
Functions6
Capacitance Ranges (uF)1000u
True RMSYES


Report a problem
Suggest a product