24 AWG 10 Color Stranded Wire Kit Assortment

You may also like:
K/MOW K/MOW
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
JMS9313-01DB JMS9313-01DB
9313-LB 9313-LB
9313-4 9313-4

$11.95 ea

65 ship on May. 20


  • Jameco Part no.: 2187876
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UL#1007-10CS
  • Web Exclusive
# of units Price
1+ $11.95
5+ $10.95

Request a Large Quantity Quote

10 Color 24 AWG Stranded Wire Kit Assortment

Specifications

  • 10 different colors
  • Stranded wire
  • 16.4 feet (5 meters) of each of the following colors : White / Blue / Brown / Green / Yellow / Orange / Grey / Violet
  • 32.8 feet (10 meters) of Black and Red
  • Wire gauge: 24 AWG
  • External Ø: 0.055"
  • Maximum voltage rating: 300V
  • Maximum current rating: 4.3A
  • PVC insulation
  • Tinned CU


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)24
Conductors1
Conductor Strand7x32
ColorAssorted
Insulation TypePVC
Voltage300V
CategoryWire
PackageCoil


Report a problem
Suggest a product