AC-DC Switching Enclosed Power Supply with PFC Function 5V 30A 150W

You may also like:
MHS012 MHS012
RS-150-5 RS-150-5
HRP-150-5 HRP-150-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
SP-200-5 SP-200-5

$35.10 ea

Price Reduced

30 ship on Mar. 26
81 ship on Apr. 1
20 ship on May. 3

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2189097
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-150-5
  • Jameco Catalog
# of units Price
1+ $35.10
10+ $28.49

Request a Large Quantity Quote

150 Watt Single Output Power Supply with PFC Function

5 Volts @ 30 Amps

Features

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / overload / over voltage / over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 30mm
  • Remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)30
    Maximum Output Power (W)150
    FamilyRSP-150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.6
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/CE
    Efficiency (%)87
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)7.84
    Width (inch)3.9
    Height (inch)1.18
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)30 A


    Report a problem
    Suggest a product