Bipolar Hall Effect Sensor

2201906

Clearance

View larger image

$0.59 ea

7,111 ship on Apr. 19


  • Part no.: 2201906
  • Manufacturer: Micronas
  • Manufacturer no.: HAL115UA-C
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Bipolar Hall Effect Sensor

Features:

  • Operates from 4.5V to 24V supply voltage
  • Overvoltage protection
  • Reverse-voltage protection at VDD-pin
  • Short-circuit protected open-drain output by thermal shut down
  • Operates with static magnetic fields and dynamic magnetic fields up to 20kHz
  • Stable switching points over a wide supply voltage range
  • The decrease of magnetic flux density caused by rising temperature in the sensor system is compensated by a built-in negative temperature coefficient of the magnetic characteristics
  • Temperature range: Up to 115°C
  • High sensitivity
  • Typical BON: 1.2mT (at room temperature)
  • Typical BOFF: -1.2mT (at room temperature)
  • TO-92 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product