12VDC Motor 3203 RPM

$2.95 ea

2,537 ship on Mar. 12


  • Part no.: 2209203
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD5BN-12200
  • RoHS Compliant
# of units Price
1+ $2.95
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

12VDC Motor


Features:
  • Nominal voltage: 12VDC
  • Voltage range: 2 - 20VDC
  • Current @ maximum efficiency: 0.201A
  • Speed @ maximum efficiency: 3203 RPM
  • Torque @ maximum efficiency: 36.05 g-cm
  • Terminal type: 5" wires
  • Shaft diameter: 0.09"
  • Shaft length: 1.00"
  • Size: 1.09" diameter x 1.29" depth
  • Screw Mount Dimensions: M2.6

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea


    $3.49 ea